
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 8 AWG and 12 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97 202,59000 Kč | 97 202,59 Kč |
| Unit Price without VAT: | 97 202,59000 Kč |
|---|---|
| Unit Price with VAT: | 117 615,13390 Kč |













