0638170200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 2
Unit Price: 11 098,91000 Kč
Datasheet
Cable Cutter Circular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0638170200

DigiKey Part Number
WM3673-ND
Manufacturer
Manufacturer Product Number
0638170200
Description
CUTTER CABLE CIRC CROSS BLADES
Customer Reference
Detailed Description
Cable Cutter Circular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Obsolete
Type
Cable
Shape
Circular
Cut Edge
-
Length - Overall
-
Features
Ergonomic, High Leverage, Ratcheting
Capacity
1000MCM Cable
Weight
0.221 lb (100.24 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1In Stock
Ships from WEC