
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | - | |
Features | Ergonomic, High Leverage, Ratcheting | |
Capacity | 8 AWG | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 098,91000 Kč | 11 098,91 Kč |
| 5 | 10 288,34800 Kč | 51 441,74 Kč |
| 10 | 9 958,17600 Kč | 99 581,76 Kč |
| Unit Price without VAT: | 11 098,91000 Kč |
|---|---|
| Unit Price with VAT: | 13 429,68110 Kč |

