
3240757 | |
|---|---|
DigiKey Part Number | 3240757-ND |
Manufacturer | |
Manufacturer Product Number | 3240757 |
Description | CBL TIE LOCKING BLACK 6.30" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | - | |
Width | 0.177" (4.50mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,95760 Kč | 23,94 Kč |
| 50 | 0,91140 Kč | 45,57 Kč |
| 100 | 0,86720 Kč | 86,72 Kč |
| 300 | 0,80143 Kč | 240,43 Kč |
| 500 | 0,77314 Kč | 386,57 Kč |
| 1 000 | 0,73598 Kč | 735,98 Kč |
| 2 500 | 0,68983 Kč | 1 724,58 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











