



0451300401 | |
|---|---|
DigiKey Part Number | WM16368-ND |
Manufacturer | |
Manufacturer Product Number | 0451300401 |
Description | NANO-FIT 4 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0451300401 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,54000 Kč | 124,54 Kč |
| 10 | 105,75400 Kč | 1 057,54 Kč |
| 25 | 99,11720 Kč | 2 477,93 Kč |
| 50 | 94,38140 Kč | 4 719,07 Kč |
| 100 | 89,87610 Kč | 8 987,61 Kč |
| 250 | 84,24968 Kč | 21 062,42 Kč |
| 500 | 80,23042 Kč | 40 115,21 Kč |
| 1 000 | 76,40448 Kč | 76 404,48 Kč |
| 2 500 | 71,62698 Kč | 179 067,45 Kč |
| Unit Price without VAT: | 124,54000 Kč |
|---|---|
| Unit Price with VAT: | 150,69340 Kč |











