
0561349002 | |
|---|---|
DigiKey Part Number | 900-0561349002TR-ND - Tape & Reel (TR) 900-0561349002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0561349002 |
Description | 2.0 WTB CONN CRIMP REC AWG#26-#2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0561349002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,49520 Kč | 37,38 Kč |
| 50 | 1,42360 Kč | 71,18 Kč |
| 100 | 1,35440 Kč | 135,44 Kč |
| 250 | 1,26912 Kč | 317,28 Kč |
| 500 | 1,20864 Kč | 604,32 Kč |
| 1 000 | 1,15069 Kč | 1 150,69 Kč |
| 2 500 | 1,07846 Kč | 2 696,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,88285 Kč | 7 945,65 Kč |
| 18 000 | 0,84068 Kč | 15 132,24 Kč |
| 27 000 | 0,81696 Kč | 22 057,92 Kč |
| 45 000 | 0,78804 Kč | 35 461,80 Kč |
| 63 000 | 0,76955 Kč | 48 481,65 Kč |
| 90 000 | 0,75044 Kč | 67 539,60 Kč |
| 225 000 | 0,70348 Kč | 158 283,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










