



2059792041 | |
|---|---|
DigiKey Part Number | 900-2059792041-ND |
Manufacturer | |
Manufacturer Product Number | 2059792041 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059792041 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Independent Secondary Lock (ISL) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,56800 Kč | 164,20 Kč |
| 50 | 6,25740 Kč | 312,87 Kč |
| 100 | 5,95710 Kč | 595,71 Kč |
| 250 | 5,58296 Kč | 1 395,74 Kč |
| 500 | 5,31586 Kč | 2 657,93 Kč |
| 1 000 | 5,06178 Kč | 5 061,78 Kč |
| 3 000 | 4,68402 Kč | 14 052,06 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |










