
0561349002 | |
|---|---|
DigiKey Part Number | 900-0561349002TR-ND - Tape & Reel (TR) 900-0561349002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0561349002 |
Description | 2.0 WTB CONN CRIMP REC AWG#26-#2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0561349002 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 26-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 35.4µin (0.90µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,49520 Kč | 37,38 Kč |
| 50 | 1,42360 Kč | 71,18 Kč |
| 100 | 1,35440 Kč | 135,44 Kč |
| 250 | 1,26912 Kč | 317,28 Kč |
| 500 | 1,20864 Kč | 604,32 Kč |
| 1 000 | 1,15069 Kč | 1 150,69 Kč |
| 2 500 | 1,07846 Kč | 2 696,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,90707 Kč | 8 163,63 Kč |
| 18 000 | 0,86374 Kč | 15 547,32 Kč |
| 27 000 | 0,83937 Kč | 22 662,99 Kč |
| 45 000 | 0,80965 Kč | 36 434,25 Kč |
| 63 000 | 0,79065 Kč | 49 810,95 Kč |
| 90 000 | 0,77102 Kč | 69 391,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









