
2127242041 | |
|---|---|
DigiKey Part Number | 900-2127242041-ND |
Manufacturer | |
Manufacturer Product Number | 2127242041 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2127242041 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Black |
Part Status Active | Features Glow Wire Compliant, Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,83640 Kč | 195,91 Kč |
| 50 | 7,46260 Kč | 373,13 Kč |
| 100 | 7,10780 Kč | 710,78 Kč |
| 250 | 6,66140 Kč | 1 665,35 Kč |
| 500 | 6,34308 Kč | 3 171,54 Kč |
| 1 000 | 6,04007 Kč | 6 040,07 Kč |
| 2 500 | 5,66165 Kč | 14 154,12 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










