


2127242031 | |
|---|---|
DigiKey Part Number | 900-2127242031-ND |
Manufacturer | |
Manufacturer Product Number | 2127242031 |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2127242031 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Black |
Part Status Active | Features Glow Wire Compliant, Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 7,06800 Kč | 70,68 Kč |
| 25 | 6,62960 Kč | 165,74 Kč |
| 50 | 6,31200 Kč | 315,60 Kč |
| 100 | 6,00960 Kč | 600,96 Kč |
| 250 | 5,63240 Kč | 1 408,10 Kč |
| 500 | 5,36368 Kč | 2 681,84 Kč |
| 1 000 | 5,10724 Kč | 5 107,24 Kč |
| 3 000 | 4,72606 Kč | 14 178,18 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |









