Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment

2133090400

DigiKey Part Number
900-2133090400-ND
Manufacturer
Manufacturer Product Number
2133090400
Description
HANDTOOL TYPE 4D
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
22-24 AWG and 26-28 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 467,29000 Kč10 467,29 Kč
59 702,75600 Kč48 513,78 Kč
109 391,37600 Kč93 913,76 Kč
Manufacturers Standard Package
Unit Price without VAT:10 467,29000 Kč
Unit Price with VAT:12 665,42090 Kč