



2059792061 | |
|---|---|
DigiKey Part Number | 23-2059792061-ND |
Manufacturer | |
Manufacturer Product Number | 2059792061 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059792061 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Independent Secondary Lock (ISL) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 25 | 8,70160 Kč | 217,54 Kč |
| 50 | 8,28580 Kč | 414,29 Kč |
| 100 | 7,89100 Kč | 789,10 Kč |
| 250 | 7,39548 Kč | 1 848,87 Kč |
| 500 | 7,04188 Kč | 3 520,94 Kč |
| 1 000 | 6,70529 Kč | 6 705,29 Kč |
| 2 500 | 6,28537 Kč | 15 713,43 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |






