


0550910874 | |
|---|---|
DigiKey Part Number | WM3897TR-ND - Tape & Reel (TR) WM3897CT-ND - Cut Tape (CT) WM3897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0550910874 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550910874 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,68000 Kč | 123,68 Kč |
| 10 | 105,07400 Kč | 1 050,74 Kč |
| 25 | 98,48080 Kč | 2 462,02 Kč |
| 50 | 93,77700 Kč | 4 688,85 Kč |
| 100 | 89,29820 Kč | 8 929,82 Kč |
| 250 | 84,44640 Kč | 21 111,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,71214 Kč | 74 712,14 Kč |
| 2 000 | 71,15050 Kč | 142 301,00 Kč |
| Unit Price without VAT: | 123,68000 Kč |
|---|---|
| Unit Price with VAT: | 149,65280 Kč |











