
0541323697 | |
|---|---|
DigiKey Part Number | 900-0541323697TR-ND - Tape & Reel (TR) 900-0541323697CT-ND - Cut Tape (CT) 900-0541323697DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541323697 |
Description | CONN FFC BOTTOM 36POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541323697 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 36 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 53,81800 Kč | 538,18 Kč |
| 25 | 50,43720 Kč | 1 260,93 Kč |
| 50 | 48,02660 Kč | 2 401,33 Kč |
| 100 | 45,73360 Kč | 4 573,36 Kč |
| 250 | 42,86868 Kč | 10 717,17 Kč |
| 500 | 40,82264 Kč | 20 411,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,98585 Kč | 61 478,78 Kč |
| 3 000 | 39,03157 Kč | 117 094,71 Kč |
| 4 500 | 37,93191 Kč | 170 693,60 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |






