


0151660385 | |
|---|---|
DigiKey Part Number | 0151660385-ND |
Manufacturer | |
Manufacturer Product Number | 0151660385 |
Description | CABLE FFC/FPC 36POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660385 Models |
Category | Number of Conductors 36 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,17200 Kč | 431,72 Kč |
| 25 | 40,46720 Kč | 1 011,68 Kč |
| 50 | 38,53560 Kč | 1 926,78 Kč |
| 100 | 36,69400 Kč | 3 669,40 Kč |
| 250 | 34,39472 Kč | 8 598,68 Kč |
| 500 | 32,75268 Kč | 16 376,34 Kč |
| 1 000 | 31,18980 Kč | 31 189,80 Kč |
| 3 000 | 28,86497 Kč | 86 594,91 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |







