


0152660392 | |
|---|---|
DigiKey Part Number | 0152660392-ND |
Manufacturer | |
Manufacturer Product Number | 0152660392 |
Description | CABLE FFC/FPC 36POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660392 Models |
Category | Number of Conductors 36 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 102,42800 Kč | 1 024,28 Kč |
| 25 | 96,01120 Kč | 2 400,28 Kč |
| 50 | 91,42520 Kč | 4 571,26 Kč |
| 100 | 87,05980 Kč | 8 705,98 Kč |
| 250 | 81,61000 Kč | 20 402,50 Kč |
| 500 | 77,71612 Kč | 38 858,06 Kč |
| 1 000 | 74,00955 Kč | 74 009,55 Kč |
| 3 000 | 68,49632 Kč | 205 488,96 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |












