


0152660381 | |
|---|---|
DigiKey Part Number | 0152660381-ND |
Manufacturer | |
Manufacturer Product Number | 0152660381 |
Description | CABLE FFC/FPC 36POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660381 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,18000 Kč | 55,18 Kč |
| 10 | 46,94300 Kč | 469,43 Kč |
| 25 | 44,00240 Kč | 1 100,06 Kč |
| 50 | 41,90100 Kč | 2 095,05 Kč |
| 100 | 39,89790 Kč | 3 989,79 Kč |
| 250 | 37,39880 Kč | 9 349,70 Kč |
| 500 | 35,61366 Kč | 17 806,83 Kč |
| 1 000 | 33,91452 Kč | 33 914,52 Kč |
| 3 000 | 31,38670 Kč | 94 160,10 Kč |
| Unit Price without VAT: | 55,18000 Kč |
|---|---|
| Unit Price with VAT: | 66,76780 Kč |






