


0152660387 | |
|---|---|
DigiKey Part Number | WM19615-ND |
Manufacturer | |
Manufacturer Product Number | 0152660387 |
Description | CABLE FFC/FPC 36POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660387 Models |
Category | Number of Conductors 36 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-36-A-0101-A-4-06-4-T | GCT | 262 | 2073-05-36-A-0101-A-4-06-4-T-ND | 1,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,30000 Kč | 94,30 Kč |
| 10 | 80,07200 Kč | 800,72 Kč |
| 25 | 75,05600 Kč | 1 876,40 Kč |
| 50 | 71,46920 Kč | 3 573,46 Kč |
| 100 | 68,05620 Kč | 6 805,62 Kč |
| 250 | 63,79504 Kč | 15 948,76 Kč |
| 500 | 60,75128 Kč | 30 375,64 Kč |
| 1 000 | 57,85382 Kč | 57 853,82 Kč |
| 3 000 | 53,54320 Kč | 160 629,60 Kč |
| Unit Price without VAT: | 94,30000 Kč |
|---|---|
| Unit Price with VAT: | 114,10300 Kč |






