



0541323262 | |
|---|---|
DigiKey Part Number | 900-0541323262TR-ND - Tape & Reel (TR) 900-0541323262CT-ND - Cut Tape (CT) 900-0541323262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541323262 |
Description | CONN FFC BOTTOM 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541323262 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,33200 Kč | 343,32 Kč |
| 25 | 32,17720 Kč | 804,43 Kč |
| 50 | 30,64020 Kč | 1 532,01 Kč |
| 100 | 29,17460 Kč | 2 917,46 Kč |
| 250 | 27,34612 Kč | 6 836,53 Kč |
| 500 | 26,04046 Kč | 13 020,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,87730 Kč | 40 315,95 Kč |
| 3 000 | 25,59530 Kč | 76 785,90 Kč |
| 4 500 | 24,87418 Kč | 111 933,81 Kč |
| 7 500 | 23,99461 Kč | 179 959,58 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |















