
0532614003 | |
|---|---|
DigiKey Part Number | 900-0532614003TR-ND - Tape & Reel (TR) 900-0532614003CT-ND - Cut Tape (CT) 900-0532614003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532614003 |
Description | HDR RA 3 CIRC 1.25 DIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532614003 Models |
Category | Insulation Height 0.134" (3.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 10,23456 Kč | 16 375,30 Kč |
| 3 200 | 9,74609 Kč | 31 187,49 Kč |
| 4 800 | 9,47137 Kč | 45 462,58 Kč |
| 8 000 | 9,13628 Kč | 73 090,24 Kč |
| 11 200 | 8,92211 Kč | 99 927,63 Kč |
| 16 000 | 8,70055 Kč | 139 208,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 100 | 12,44760 Kč | 1 244,76 Kč |
| 500 | 11,11046 Kč | 5 555,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 100 | 11,16040 Kč | 1 116,04 Kč |
| 500 | 9,96062 Kč | 4 980,31 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |







