Ceramic PTC Resettable Fuse Ih Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse Ih Surface Mount 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

PRG21AR100MS5RA

DigiKey Part Number
490-PRG21AR100MS5RATR-ND - Tape & Reel (TR)
490-PRG21AR100MS5RACT-ND - Cut Tape (CT)
490-PRG21AR100MS5RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRG21AR100MS5RA
Description
PTC RESET FUSE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse Ih Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRG21AR100MS5RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
-
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Approval Agency
TUV, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
512,30400 Kč61,52 Kč
1011,65400 Kč116,54 Kč
2510,89360 Kč272,34 Kč
5010,36460 Kč518,23 Kč
1009,88590 Kč988,59 Kč
5008,92374 Kč4 461,87 Kč
1 0008,56592 Kč8 565,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,09662 Kč32 386,48 Kč
8 0007,81574 Kč62 525,92 Kč
12 0007,66242 Kč91 949,04 Kč
20 0007,47992 Kč149 598,40 Kč
28 0007,36595 Kč206 246,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč