
0532614006 | |
|---|---|
DigiKey Part Number | 900-0532614006TR-ND - Tape & Reel (TR) 900-0532614006CT-ND - Cut Tape (CT) 900-0532614006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532614006 |
Description | HDR RA 6 CIRC 1.25 DIP SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532614006 Models |
Category | Insulation Height 0.134" (3.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 100 | 15,68760 Kč | 1 568,76 Kč |
| 500 | 14,00104 Kč | 7 000,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 14,38613 Kč | 23 017,81 Kč |
| 3 200 | 13,69975 Kč | 43 839,20 Kč |
| 4 800 | 13,31356 Kč | 63 905,09 Kč |
| 8 000 | 12,84264 Kč | 102 741,12 Kč |
| 11 200 | 12,54164 Kč | 140 466,37 Kč |
| 16 000 | 12,23038 Kč | 195 686,08 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |










