
TLV7211AIDCKR | |
|---|---|
DigiKey Part Number | 296-21867-2-ND - Tape & Reel (TR) 296-21867-1-ND - Cut Tape (CT) 296-21867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7211AIDCKR |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7211AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 18µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,79600 Kč | 217,96 Kč |
| 25 | 19,75480 Kč | 493,87 Kč |
| 100 | 17,52490 Kč | 1 752,49 Kč |
| 250 | 16,45992 Kč | 4 114,98 Kč |
| 500 | 15,81822 Kč | 7 909,11 Kč |
| 1 000 | 15,28990 Kč | 15 289,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,63729 Kč | 43 911,87 Kč |
| 6 000 | 14,31794 Kč | 85 907,64 Kč |
| 9 000 | 14,15813 Kč | 127 423,17 Kč |
| 15 000 | 13,98097 Kč | 209 714,55 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |










