
2181130202 | |
|---|---|
DigiKey Part Number | 900-2181130202-ND |
Manufacturer | |
Manufacturer Product Number | 2181130202 |
Description | 2 CIRC PICOBLADE RECP:PLUG 225MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
EDA/CAD Models | 2181130202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.738' (225.00mm, 8.86") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 49,49200 Kč | 494,92 Kč |
| 25 | 46,39720 Kč | 1 159,93 Kč |
| 50 | 44,17980 Kč | 2 208,99 Kč |
| 100 | 42,06740 Kč | 4 206,74 Kč |
| 300 | 38,92820 Kč | 11 678,46 Kč |
| 500 | 37,55030 Kč | 18 775,15 Kč |
| 1 000 | 35,75854 Kč | 35 758,54 Kč |
| 2 500 | 33,52146 Kč | 83 803,65 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |











