Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0901BT1C

DigiKey Part Number
846-CSL0901BT1CTR-ND - Tape & Reel (TR)
846-CSL0901BT1CCT-ND - Cut Tape (CT)
846-CSL0901BT1CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0901BT1C
Description
LED BLUE 0603 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
5mA
Mfr
Mounting Type
Series
Wavelength - Dominant
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q102
Color
Package / Case
0603 (1608 Metric)
Millicandela Rating
Supplier Device Package
Lens Style
Rectangle with Domed Top
Size / Dimension
1.60mm L x 0.80mm W
Lens Size
1.14mm x 0.80mm
Height (Max)
1.34mm
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 532
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,27600 Kč112,76 Kč
1008,21650 Kč821,65 Kč
5006,85206 Kč3 426,03 Kč
1 0006,40418 Kč6 404,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,02380 Kč12 047,60 Kč
4 0005,70096 Kč22 803,84 Kč
6 0005,53546 Kč33 212,76 Kč
10 0005,34857 Kč53 485,70 Kč
14 0005,23744 Kč73 324,16 Kč
20 0005,12905 Kč102 581,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč