Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D15YWT86C

DigiKey Part Number
SML-D15YWT86CTR-ND - Tape & Reel (TR)
SML-D15YWT86CCT-ND - Cut Tape (CT)
SML-D15YWT86CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D15YWT86C
Description
LED YELLOW 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D15YWT86C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Grade
Automotive
Color
Qualification
AEC-Q102
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
White
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.65mm
Lens Size
1.20mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 313
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,14500 Kč51,45 Kč
1003,64110 Kč364,11 Kč
5002,95862 Kč1 479,31 Kč
1 0002,73331 Kč2 733,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,44277 Kč7 328,31 Kč
6 0002,29442 Kč13 766,52 Kč
9 0002,21830 Kč19 964,70 Kč
15 0002,13229 Kč31 984,35 Kč
21 0002,08111 Kč43 703,31 Kč
30 0002,03116 Kč60 934,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč