
CSL0901WT1C | |
|---|---|
DigiKey Part Number | 846-CSL0901WT1CTR-ND - Tape & Reel (TR) 846-CSL0901WT1CCT-ND - Cut Tape (CT) 846-CSL0901WT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901WT1C |
Description | LED YELLOW 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q102 |
Color | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Domed Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.14mm x 0.80mm | Height (Max) 1.34mm |
Voltage - Forward (Vf) (Typ) 2.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 100 | 6,17550 Kč | 617,55 Kč |
| 500 | 5,10210 Kč | 2 551,05 Kč |
| 1 000 | 4,74954 Kč | 4 749,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,44948 Kč | 8 898,96 Kč |
| 4 000 | 4,19488 Kč | 16 779,52 Kč |
| 6 000 | 4,06423 Kč | 24 385,38 Kč |
| 10 000 | 3,91669 Kč | 39 166,90 Kč |
| 14 000 | 3,82893 Kč | 53 605,02 Kč |
| 20 000 | 3,74331 Kč | 74 866,20 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |






