
CSL0903UT1C | |
|---|---|
DigiKey Part Number | 846-CSL0903UT1CTR-ND - Tape & Reel (TR) 846-CSL0903UT1CCT-ND - Cut Tape (CT) 846-CSL0903UT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0903UT1C |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Grade Automotive |
Lens Color Colorless | Qualification AEC-Q102 |
Lens Transparency Clear | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.14mm Dia | Height (Max) 1.34mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSL0903UT1 | Rohm Semiconductor | 375 | 846-CSL0903UT1CT-ND | 12,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 100 | 6,55560 Kč | 655,56 Kč |
| 500 | 5,42630 Kč | 2 713,15 Kč |
| 1 000 | 5,05548 Kč | 5 055,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,74020 Kč | 9 480,40 Kč |
| 4 000 | 4,47252 Kč | 17 890,08 Kč |
| 6 000 | 4,33525 Kč | 26 011,50 Kč |
| 10 000 | 4,18022 Kč | 41 802,20 Kč |
| 14 000 | 4,08800 Kč | 57 232,00 Kč |
| 20 000 | 3,99805 Kč | 79 961,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






