
CSL0903UT1 | |
|---|---|
DigiKey Part Number | 846-CSL0903UT1TR-ND - Tape & Reel (TR) 846-CSL0903UT1CT-ND - Cut Tape (CT) 846-CSL0903UT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0903UT1 |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CSL0903UT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.14mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 100 | 5,99910 Kč | 599,91 Kč |
| 500 | 4,95804 Kč | 2 479,02 Kč |
| 1 000 | 4,61599 Kč | 4 615,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,32507 Kč | 8 650,14 Kč |
| 4 000 | 4,07813 Kč | 16 312,52 Kč |
| 6 000 | 3,95144 Kč | 23 708,64 Kč |
| 10 000 | 3,80839 Kč | 38 083,90 Kč |
| 14 000 | 3,72326 Kč | 52 125,64 Kč |
| 20 000 | 3,64023 Kč | 72 804,60 Kč |
| 50 000 | 3,45697 Kč | 172 848,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


