0528850674
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0528850674
0528850674
0528850674
SlimStack 0.635mm Floating Board-to-Board Connectors

0528850674

DigiKey Part Number
WM3892TR-ND - Tape & Reel (TR)
WM3892CT-ND - Cut Tape (CT)
WM3892DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0528850674
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0528850674 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
6mm, 7mm, 8mm, 9mm, 10mm
Height Above Board
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 924
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1191,77000 Kč191,77 Kč
10162,99000 Kč1 629,90 Kč
25152,78080 Kč3 819,52 Kč
50145,48920 Kč7 274,46 Kč
100138,54270 Kč13 854,27 Kč
250136,48988 Kč34 122,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000114,38612 Kč114 386,12 Kč
Manufacturers Standard Package
Unit Price without VAT:191,77000 Kč
Unit Price with VAT:232,04170 Kč