60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0536490674
0536490674
SlimStack 0.635mm Floating Board-to-Board Connectors

0536490674

DigiKey Part Number
900-0536490674TR-ND - Tape & Reel (TR)
900-0536490674CT-ND - Cut Tape (CT)
900-0536490674DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0536490674
Description
CONN PLUG 60POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0536490674 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
60
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
14mm, 15mm
Height Above Board
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 694
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1149,72000 Kč149,72 Kč
10127,22700 Kč1 272,27 Kč
25119,25200 Kč2 981,30 Kč
50113,55720 Kč5 677,86 Kč
100108,13760 Kč10 813,76 Kč
250104,11480 Kč26 028,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
760102,49455 Kč77 895,86 Kč
1 52097,60851 Kč148 364,94 Kč
Manufacturers Standard Package
Unit Price without VAT:149,72000 Kč
Unit Price with VAT:181,16120 Kč