




0550910674 | |
|---|---|
DigiKey Part Number | WM3896TR-ND - Tape & Reel (TR) WM3896CT-ND - Cut Tape (CT) WM3896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0550910674 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550910674 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 82,77400 Kč | 827,74 Kč |
| 25 | 77,58360 Kč | 1 939,59 Kč |
| 50 | 73,87520 Kč | 3 693,76 Kč |
| 100 | 70,34750 Kč | 7 034,75 Kč |
| 250 | 65,94296 Kč | 16 485,74 Kč |
| 500 | 65,05558 Kč | 32 527,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,39596 Kč | 65 395,96 Kč |
| 2 000 | 62,27787 Kč | 124 555,74 Kč |
| 3 000 | 60,52373 Kč | 181 571,19 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |



