



0536470674 | |
|---|---|
DigiKey Part Number | WM8885TR-ND - Tape & Reel (TR) WM8885CT-ND - Cut Tape (CT) WM8885DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536470674 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536470674 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm, 14mm | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| 10 | 183,52300 Kč | 1 835,23 Kč |
| 25 | 172,03240 Kč | 4 300,81 Kč |
| 50 | 163,81800 Kč | 8 190,90 Kč |
| 100 | 155,99830 Kč | 15 599,83 Kč |
| 250 | 155,43980 Kč | 38 859,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 146,82326 Kč | 123 331,54 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |













