
1-1969589-4 | |
|---|---|
DigiKey Part Number | A121895-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969589-4 |
Description | CONN RCPT HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969589-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 25 | 6,12320 Kč | 153,08 Kč |
| 50 | 5,82480 Kč | 291,24 Kč |
| 100 | 5,54770 Kč | 554,77 Kč |
| 250 | 5,19996 Kč | 1 299,99 Kč |
| 900 | 4,74951 Kč | 4 274,56 Kč |
| 1 800 | 4,52273 Kč | 8 140,91 Kč |
| 2 700 | 4,39504 Kč | 11 866,61 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |














