



0528520470 | |
|---|---|
DigiKey Part Number | WM11070TR-ND - Tape & Reel (TR) WM11070CT-ND - Cut Tape (CT) WM11070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528520470 |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528520470 Models |
Category | Height Above Board 0.122" (3.10mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 80°C |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 25 | 12,77520 Kč | 319,38 Kč |
| 50 | 12,16620 Kč | 608,31 Kč |
| 100 | 11,58460 Kč | 1 158,46 Kč |
| 250 | 10,85764 Kč | 2 714,41 Kč |
| 500 | 10,33900 Kč | 5 169,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,68294 Kč | 10 682,94 Kč |
| 2 000 | 10,17290 Kč | 20 345,80 Kč |
| 3 000 | 9,88600 Kč | 29 658,00 Kč |
| 5 000 | 9,53624 Kč | 47 681,20 Kč |
| 7 000 | 9,31261 Kč | 65 188,27 Kč |
| 10 000 | 9,08136 Kč | 90 813,60 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |








