Similar

0528062610 | |
|---|---|
DigiKey Part Number | 900-0528062610-ND |
Manufacturer | |
Manufacturer Product Number | 0528062610 |
Description | CONN FPC VERT 26POS 1MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0528062610 Models |
Category | Height Above Board 0.213" (5.40mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 26 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 006232026006800+ | KYOCERA AVX | 0 | 478-006232026006800+-ND | 2,64496 Kč | Similar |
| 2-84984-6 | TE Connectivity AMP Connectors | 0 | A101368-ND | 5,22391 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 10,63368 Kč | 85 069,44 Kč |
| Unit Price without VAT: | 10,63368 Kč |
|---|---|
| Unit Price with VAT: | 12,86675 Kč |












