26 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0151670431

DigiKey Part Number
0151670431-ND
Manufacturer
Manufacturer Product Number
0151670431
Description
CABLE FFC/FPC 26POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670431 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
26
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-26-A-0152-C-4-08-4-TGCT4862073-10-26-A-0152-C-4-08-4-T-ND6,15000 KčSimilar
In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
152,73000 Kč52,73 Kč
1044,78900 Kč447,89 Kč
2541,96920 Kč1 049,23 Kč
5039,96600 Kč1 998,30 Kč
10038,05530 Kč3 805,53 Kč
25035,67224 Kč8 918,06 Kč
50033,96952 Kč16 984,76 Kč
1 00032,34862 Kč32 348,62 Kč
3 00029,93758 Kč89 812,74 Kč
Manufacturers Standard Package
Unit Price without VAT:52,73000 Kč
Unit Price with VAT:63,80330 Kč