
0522072685 | |
|---|---|
DigiKey Part Number | 900-0522072685TR-ND - Tape & Reel (TR) 900-0522072685CT-ND - Cut Tape (CT) 900-0522072685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522072685 |
Description | CONN FFC FPC TOP 26POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072685 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,51600 Kč | 525,16 Kč |
| 25 | 49,21920 Kč | 1 230,48 Kč |
| 50 | 46,86760 Kč | 2 343,38 Kč |
| 100 | 44,62700 Kč | 4 462,70 Kč |
| 250 | 41,83220 Kč | 10 458,05 Kč |
| 500 | 39,83530 Kč | 19 917,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,16238 Kč | 41 162,38 Kč |
| 2 000 | 39,19938 Kč | 78 398,76 Kč |
| 3 000 | 38,09485 Kč | 114 284,55 Kč |
| 5 000 | 36,74797 Kč | 183 739,85 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |










