26 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0151670442

DigiKey Part Number
WM16434-ND
Manufacturer
Manufacturer Product Number
0151670442
Description
CABLE FFC/FPC 26POS 1MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670442 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
26
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 446
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,04000 Kč61,04 Kč
1051,87600 Kč518,76 Kč
2548,62120 Kč1 215,53 Kč
5046,29680 Kč2 314,84 Kč
10044,08380 Kč4 408,38 Kč
25041,32280 Kč10 330,70 Kč
50039,35058 Kč19 675,29 Kč
1 00037,47305 Kč37 473,05 Kč
3 00034,68034 Kč104 041,02 Kč
Manufacturers Standard Package
Unit Price without VAT:61,04000 Kč
Unit Price with VAT:73,85840 Kč