26 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm)
Molex Premo Flex Cable Jumpers

0151670433

DigiKey Part Number
0151670433-ND
Manufacturer
Manufacturer Product Number
0151670433
Description
CABLE FFC/FPC 26POS 1MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670433 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
26
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
7.000" (177.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 955
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,51000 Kč56,51 Kč
1047,94500 Kč479,45 Kč
2544,94000 Kč1 123,50 Kč
5042,79300 Kč2 139,65 Kč
10040,75020 Kč4 075,02 Kč
25038,19704 Kč9 549,26 Kč
50036,37412 Kč18 187,06 Kč
1 00034,63851 Kč34 638,51 Kč
3 00032,05708 Kč96 171,24 Kč
Manufacturers Standard Package
Unit Price without VAT:56,51000 Kč
Unit Price with VAT:68,37710 Kč