


0151670427 | |
|---|---|
DigiKey Part Number | 0151670427-ND |
Manufacturer | |
Manufacturer Product Number | 0151670427 |
Description | CABLE FFC/FPC 26POS 1MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670427 Models |
Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-26-A-0101-C-4-08-4-T | GCT | 504 | 2073-10-26-A-0101-C-4-08-4-T-ND | 19,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 41,74400 Kč | 417,44 Kč |
| 25 | 39,12360 Kč | 978,09 Kč |
| 50 | 37,25460 Kč | 1 862,73 Kč |
| 100 | 35,47610 Kč | 3 547,61 Kč |
| 250 | 33,25328 Kč | 8 313,32 Kč |
| 500 | 31,66624 Kč | 15 833,12 Kč |
| 1 000 | 30,15502 Kč | 30 155,02 Kč |
| 3 000 | 27,90704 Kč | 83 721,12 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |










