26 Position FFC, FPC Cable 0.039" (1.00mm) 3.976" (101.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-26-A-0101-C-4-08-4-T

DigiKey Part Number
2073-10-26-A-0101-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-26-A-0101-C-4-08-4-T
Description
1MM PITCH FFC, 26 CONTACTS, A TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.039" (1.00mm) 3.976" (101.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.039" (1.00mm)
Length
3.976" (101.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,69300 Kč166,93 Kč
2515,63920 Kč390,98 Kč
5014,89180 Kč744,59 Kč
10014,18200 Kč1 418,20 Kč
30013,12167 Kč3 936,50 Kč
50012,65718 Kč6 328,59 Kč
1 00012,05264 Kč12 052,64 Kč
2 50011,29802 Kč28 245,05 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč