
10-26-A-0152-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-26-A-0152-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-26-A-0152-C-4-08-4-T |
Description | 1MM PITCH FFC, 26 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 25 | 16,28600 Kč | 407,15 Kč |
| 50 | 15,50500 Kč | 775,25 Kč |
| 100 | 14,76370 Kč | 1 476,37 Kč |
| 300 | 13,66130 Kč | 4 098,39 Kč |
| 500 | 13,17708 Kč | 6 588,54 Kč |
| 1 000 | 12,54798 Kč | 12 547,98 Kč |
| 2 500 | 11,76241 Kč | 29 406,02 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |



