0527450896 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 22,26000 Kč
Datasheet

Direct


Molex
In Stock: 2 688
Unit Price: 24,78000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 7,28531 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 7,79614 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 10,03537 Kč
Datasheet
8 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0527450896

DigiKey Part Number
900-0527450896TR-ND - Tape & Reel (TR)
900-0527450896CT-ND - Cut Tape (CT)
900-0527450896DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0527450896
Description
CONN FFC FPC TOP 8POS 0.5MM R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0527450896 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
8
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
White
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1017,95300 Kč179,53 Kč
2516,83200 Kč420,80 Kč
5016,02560 Kč801,28 Kč
10015,26130 Kč1 526,13 Kč
25014,30384 Kč3 575,96 Kč
50013,62056 Kč6 810,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,79422 Kč13 794,22 Kč
2 00013,13593 Kč26 271,86 Kč
3 00012,76552 Kč38 296,56 Kč
5 00012,31386 Kč61 569,30 Kč
7 00012,02516 Kč84 176,12 Kč
10 00011,72663 Kč117 266,30 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč