8 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660079

DigiKey Part Number
900-0153660079-ND
Manufacturer
Manufacturer Product Number
0153660079
Description
CABLE FFC/FPC 8POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0153660079 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
184,85000 Kč84,85 Kč
2068,72350 Kč1 374,47 Kč
4065,43975 Kč2 617,59 Kč
6063,59250 Kč3 815,55 Kč
10061,33980 Kč6 133,98 Kč
26057,33931 Kč14 908,22 Kč
50054,75488 Kč27 377,44 Kč
1 00052,14297 Kč52 142,97 Kč
2 50048,88201 Kč122 205,03 Kč
Manufacturers Standard Package
Unit Price without VAT:84,85000 Kč
Unit Price with VAT:102,66850 Kč