8 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0982660084

DigiKey Part Number
WM14103-ND
Manufacturer
Manufacturer Product Number
0982660084
Description
CABLE FFC/FPC 8POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0982660084 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 037
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,42000 Kč85,42 Kč
1072,58800 Kč725,88 Kč
2568,04120 Kč1 701,03 Kč
5064,79060 Kč3 239,53 Kč
10061,69510 Kč6 169,51 Kč
25057,83228 Kč14 458,07 Kč
50055,07238 Kč27 536,19 Kč
1 00052,44553 Kč52 445,53 Kč
3 00048,53763 Kč145 612,89 Kč
Manufacturers Standard Package
Unit Price without VAT:85,42000 Kč
Unit Price with VAT:103,35820 Kč