8 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0151660094

DigiKey Part Number
WM25055-ND
Manufacturer
Manufacturer Product Number
0151660094
Description
CABLE FFC/FPC 8POS 0.5MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660094 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-08-D-0304-A-4-06-4-TGCT2422073-05-08-D-0304-A-4-06-4-T-ND8,69000 KčSimilar
In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1066,66900 Kč666,69 Kč
2562,49840 Kč1 562,46 Kč
5059,50840 Kč2 975,42 Kč
10056,66730 Kč5 666,73 Kč
25053,11824 Kč13 279,56 Kč
50050,58334 Kč25 291,67 Kč
1 00048,17025 Kč48 170,25 Kč
3 00044,58078 Kč133 742,34 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč