8 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0151660093

DigiKey Part Number
0151660093-ND
Manufacturer
Manufacturer Product Number
0151660093
Description
CABLE FFC/FPC 8POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660093 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
171,06000 Kč71,06 Kč
1060,36100 Kč603,61 Kč
2556,58120 Kč1 414,53 Kč
5053,87880 Kč2 693,94 Kč
10051,30480 Kč5 130,48 Kč
25048,09288 Kč12 023,22 Kč
50045,79790 Kč22 898,95 Kč
1 00043,61289 Kč43 612,89 Kč
3 00040,36284 Kč121 088,52 Kč
Manufacturers Standard Package
Unit Price without VAT:71,06000 Kč
Unit Price with VAT:85,98260 Kč