Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Molex Premo Flex Cable Jumpers

0151660079

DigiKey Part Number
WM11341-ND
Manufacturer
Manufacturer Product Number
0151660079
Description
CABLE FFC/FPC 8POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660079 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
FFC, FPC
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.016" (102.00mm)
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 286
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1053,25100 Kč532,51 Kč
2549,90800 Kč1 247,70 Kč
5047,52260 Kč2 376,13 Kč
10045,25070 Kč4 525,07 Kč
25042,41680 Kč10 604,20 Kč
50040,39176 Kč20 195,88 Kč
1 00038,46456 Kč38 464,56 Kč
3 00035,59777 Kč106 793,31 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč