



0526102672 | |
|---|---|
DigiKey Part Number | WM11018TR-ND - Tape & Reel (TR) WM11018CT-ND - Cut Tape (CT) WM11018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526102672 |
Description | CONN FPC VERT 26POS 1MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526102672 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.226" (5.74mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 60,28500 Kč | 602,85 Kč |
| 25 | 56,50160 Kč | 1 412,54 Kč |
| 50 | 53,80100 Kč | 2 690,05 Kč |
| 100 | 51,23090 Kč | 5 123,09 Kč |
| 250 | 48,02244 Kč | 12 005,61 Kč |
| 500 | 45,98856 Kč | 22 994,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,25432 Kč | 47 254,32 Kč |
| 2 000 | 45,00071 Kč | 90 001,42 Kč |
| 3 000 | 43,73323 Kč | 131 199,69 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |



